Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,220 In Stock | 1 : ¥24.99000 Tube | - | Tube | Active | Transceiver | LVDS | 1/1 | Full | - | 100Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
966 In Stock | 1 : ¥30.87000 Tube | - | Tube | Active | Driver | LVDS | 4/0 | - | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
6,277 In Stock | 1 : ¥40.47000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 400 mV | 460Kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock | 800 : ¥10.24460 Tube | - | Tube | Obsolete | Receiver | RS422, RS485 | 0/4 | - | 50 mV | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |