Drivers, Receivers, Transceivers

Results: 2
Manufacturer
MaxLinear, Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS232
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
100 mV300 mV
Data Rate
250kbps8Mbps
Voltage - Supply
1.7V ~ 5.5V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
16-TSSOPTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SP3232EBCY-L/TR
SP3232EBCY-L/TR
IC TRANSCEIVER FULL 2/2 16TSSOP
MaxLinear, Inc.
5,890
In Stock
1 : ¥10.20000
Cut Tape (CT)
2,500 : ¥4.32746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
SOT 23-8
TCAN1044VDDFR
IC TRANSCEIVER FULL 1/1 SOT23-8
Texas Instruments
3,407
In Stock
1 : ¥11.90000
Cut Tape (CT)
3,000 : ¥5.04870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Full
100 mV
8Mbps
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.