Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,948 In Stock | 1 : ¥17.26000 Cut Tape (CT) 2,500 : ¥7.88878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
548 In Stock | 1 : ¥21.68000 Tray | - | Tray | Active | Transceiver | Ethernet | 1/1 | Full | - | 100Mbps | 1.8V, 2.5V, 3.3V | -40°C ~ 105°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |