Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
873 In Stock 1,456 Factory | 1 : ¥82.10000 Tray | - | Tray | Active | Transceiver | IO-Link | 1/0 | Half | 550 mV | - | 8V ~ 36V | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (3.5x5.5) | ||
614 In Stock 26,325 Factory | 1 : ¥36.04000 Tube | - | Tube | Active | Transceiver | I/O-Link | 1/1 | Full | 500 mV | - | 4.5V ~ 5.5V, 8V ~ 36V | -40°C ~ 125°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | ||
890 In Stock 1,500 Factory | 1 : ¥42.34000 Strip | - | Strip | Active | Transceiver | I/O-Link | 1/1 | Full | 500 mV | - | 4.5V ~ 5.5V, 8V ~ 36V | -40°C ~ 125°C | Surface Mount | 25-WFBGA, WLBGA | 25-WLP (2.51x2.66) | ||
1,693 In Stock 260 Factory | 1 : ¥89.08000 Tray | - | Tray | Active | Transceiver | IO-Link | 1/1 | - | 500 mV | - | 9V ~ 36V | -40°C ~ 125°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) | ||
3,352 In Stock 375 Factory | 1 : ¥96.23000 Tube | - | Tube | Active | Transceiver | IO-Link | 1/1 | - | - | 230.4Kbps | 9V ~ 36V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) |