Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,144 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.43566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 235Kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
13,183 In Stock | 1 : ¥12.50000 Cut Tape (CT) 5,000 : ¥10.20146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RMII | 2/2 | Full | - | - | 1.6V ~ 3.6V | 0°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
175 In Stock | 1 : ¥48.29000 Tube | - | Tube | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 12Mbps | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |