Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
25 mV300 mV
Data Rate
400kbps20Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
12-WFDFN Exposed Pad16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
12-DFN (4x3)16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12 DFN
LTC2855HDE#PBF
IC TRANSCEIVER FULL 1/1 12DFN
Analog Devices Inc.
882
In Stock
1 : ¥55.34000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
25 mV
20Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x3)
16 TSSOP
ST3232CTR
IC TRANSCEIVER FULL 2/2 16TSSOP
STMicroelectronics
10,163
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,500 : ¥5.09318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
400kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.