THVD1520DR | |
---|---|
DigiKey Part Number | 296-THVD1520DRTR-ND - Tape & Reel (TR) 296-THVD1520DRCT-ND - Cut Tape (CT) 296-THVD1520DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1520DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1520DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.96700 | ¥109.67 |
25 | ¥10.41240 | ¥260.31 |
100 | ¥8.55310 | ¥855.31 |
250 | ¥7.99524 | ¥1,998.81 |
500 | ¥7.06554 | ¥3,532.77 |
1,000 | ¥5.57807 | ¥5,578.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.20618 | ¥13,015.45 |
5,000 | ¥4.94587 | ¥24,729.35 |
12,500 | ¥4.75993 | ¥59,499.12 |