Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
2/24/4
Receiver Hysteresis
50 mV650 mV
Data Rate
120Kbps-
Package / Case
16-DIP (0.300", 7.62mm)24-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP24-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN75ALS1178N
IC TRANSCEIVER FULL 2/2 16DIP
Texas Instruments
587
In Stock
1 : ¥60.36000
Tube
-
Tube
Active
Transceiver
RS422, RS485
2/2
Full
50 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
24 PDIP
ADM238LJNZ
IC TRANSCEIVER FULL 4/4 24DIP
Analog Devices Inc.
102
In Stock
1 : ¥79.65000
Tube
-
Tube
Active
Transceiver
RS232
4/4
Full
650 mV
120Kbps
4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.