ADM238LJNZ | |
---|---|
DigiKey Part Number | ADM238LJNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM238LJNZ |
Description | IC TRANSCEIVER FULL 4/4 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM238LJNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.65000 | ¥79.65 |
15 | ¥71.99067 | ¥1,079.86 |
30 | ¥68.64433 | ¥2,059.33 |
105 | ¥59.60295 | ¥6,258.31 |
255 | ¥56.92424 | ¥14,515.68 |
510 | ¥51.90143 | ¥26,469.73 |
1,005 | ¥45.20448 | ¥45,430.50 |