Drivers, Receivers, Transceivers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Receiver Hysteresis
35 mV70 mV
Data Rate
10Mbps-
Voltage - Supply
3V ~ 3.6V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C-
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
TJA1050T/CM,118
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
33,566
In Stock
1 : ¥16.07000
Cut Tape (CT)
2,500 : ¥7.37212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
70 mV
-
4.75V ~ 5.25V
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
SN65HVD11DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
9,299
In Stock
1 : ¥23.21000
Cut Tape (CT)
2,500 : ¥11.63986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.