Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Microchip TechnologyonsemiTexas Instruments
Series
-RapidCharge Anywhere™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
LVDSRS485USB 2.0
Duplex
-FullHalf
Receiver Hysteresis
50 mV150 mV
Data Rate
50Mbps400Mbps-
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-SOIC14-TSSOP24-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed Pad
USB3343-CP-TR
IC TRANSCEIVER 1/1 24QFN
Microchip Technology
11,702
In Stock
1 : ¥14.71000
Cut Tape (CT)
5,000 : ¥11.22169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
USB 2.0
1/1
-
150 mV
-
-
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
8-SOIC
THVD1550DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
12,563
In Stock
1 : ¥12.40000
Cut Tape (CT)
2,500 : ¥7.40935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
50 mV
50Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
FIN1019MTCX
IC TRANSCEIVER FULL 1/1 14TSSOP
onsemi
0
In Stock
Check Lead Time
1 : ¥17.94000
Cut Tape (CT)
2,500 : ¥7.89943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LVDS
1/1
Full
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.