SN65HVD31DR | |
---|---|
DigiKey Part Number | 296-19626-2-ND - Tape & Reel (TR) 296-19626-1-ND - Cut Tape (CT) 296-19626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD31DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD31DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.97400 | ¥299.74 |
25 | ¥28.33840 | ¥708.46 |
100 | ¥24.56150 | ¥2,456.15 |
250 | ¥23.30148 | ¥5,825.37 |
500 | ¥20.90848 | ¥10,454.24 |
1,000 | ¥17.63362 | ¥17,633.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.75192 | ¥41,879.80 |
5,000 | ¥16.12216 | ¥80,610.80 |