Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusLINbus
Duplex
FullHalf
Receiver Hysteresis
120 mV175 mV800 mV
Data Rate
5Mbps-
Voltage - Supply
4.5V ~ 5.5V5.5V ~ 27V
Operating Temperature
-40°C ~ 150°C-40°C ~ 150°C (TJ)-
Package / Case
8-VDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)14-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)14-HVSON (3x4.5)14-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-SOIC-SOT108-1
TJA1043T,118
IC TRANSCEIVER HALF 1/1 14SO
NXP USA Inc.
15,120
In Stock
1 : ¥19.64000
Cut Tape (CT)
2,500 : ¥8.98640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
8 HVSON
TJA1021TK/20/C,118
IC TRANSCEIVER FULL 1/1 8HVSON
NXP USA Inc.
13,144
In Stock
1 : ¥11.22000
Cut Tape (CT)
6,000 : ¥4.53456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Full
175 mV
-
5.5V ~ 27V
-
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
14-HVSON
TJA1145ATK/0Z
IC TRANSCEIVER FULL 1/1 14HVSON
NXP USA Inc.
3,615
In Stock
1 : ¥26.10000
Cut Tape (CT)
6,000 : ¥12.59880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Full
800 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.