Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,034 In Stock | 1 : ¥30.43000 Tray | - | Tray | Active | Transceiver | Ethernet | 4/4 | Full | - | - | 1.8V, 2.5V, 3.3V | 0°C ~ 70°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
2,718 In Stock | 1 : ¥44.89000 Cut Tape (CT) 2,500 : ¥21.75871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Full | 50 mV | 25Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,383 In Stock | 1 : ¥125.45000 Cut Tape (CT) 250 : ¥92.56324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | - | - | - | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |