Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Type
ReceiverTransceiver
Number of Drivers/Receivers
0/41/1
Duplex
-Full
Receiver Hysteresis
45 mV50 mV
Data Rate
10Mbps20Mbps
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
229
In Stock
1 : ¥57.64000
Tube
-
Tube
Active
Receiver
RS422, RS485
0/4
-
45 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-SOIC
DS89C21TM/NOPB
IC TRANSCEIVER FULL 1/1 8SOIC
Texas Instruments
967
In Stock
1 : ¥29.92000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
20Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.