LTC2862IS8-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2862IS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862IS8-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862IS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.94000 | ¥55.94 |
10 | ¥50.26500 | ¥502.65 |
25 | ¥47.52320 | ¥1,188.08 |
100 | ¥41.18650 | ¥4,118.65 |
300 | ¥39.07410 | ¥11,722.23 |
500 | ¥35.06118 | ¥17,530.59 |
1,000 | ¥29.56964 | ¥29,569.64 |
2,500 | ¥28.09118 | ¥70,227.95 |