Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,518 In Stock | 1 : ¥19.64000 Cut Tape (CT) 250 : ¥13.29148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | - | - | - | 3V ~ 3.6V | 0°C ~ 70°C | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
1,983 In Stock | 1 : ¥126.33000 Tube | - | Tube | Active | Transceiver | RS232 | 5/3 | Full | 300 mV | 250kbps | 3V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
5,781 In Stock | 1 : ¥131.44000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 2.38V, 3.14V ~ 2.62V, 3.46V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
1,180 In Stock | 1 : ¥133.41000 Tube | - | Tube | Active | Transceiver | Multiprotocol | 4/4 | Full | 190 mV | 20Mbps | 3V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) |