MAX22500EATB+

DigiKey Part Number
MAX22500EATB+-ND
Manufacturer
Manufacturer Product Number
MAX22500EATB+
Description
IC TRANSCEIVER HALF 1/1 10TDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX22500EATB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
100Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.35000¥106.35
10¥74.97700¥749.77
25¥66.89480¥1,672.37
100¥57.86430¥5,786.43
250¥53.49168¥13,372.92
500¥50.82920¥25,414.60
1,000¥48.87980¥48,879.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.