MAX3161EAG+ | |
---|---|
DigiKey Part Number | MAX3161EAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3161EAG+ |
Description | IC TRANSCEIVER FULL 2/2 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3161EAG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.78000 | ¥271.78 |
10 | ¥203.69800 | ¥2,036.98 |
25 | ¥186.26160 | ¥4,656.54 |
100 | ¥166.82360 | ¥16,682.36 |
250 | ¥159.92896 | ¥39,982.24 |