ISO1452DWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,726
Unit Price: ¥40.23000
Datasheet

ISO1452DWR

DigiKey Part Number
296-ISO1452DWRTR-ND - Tape & Reel (TR)
296-ISO1452DWRCT-ND - Cut Tape (CT)
296-ISO1452DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1452DWR
Description
IC TXRX/ISO FULL 1/1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1452DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.17000¥44.17
10¥39.67000¥396.70
25¥37.49920¥937.48
100¥32.50020¥3,250.02
250¥30.83340¥7,708.35
500¥27.66672¥13,833.36
1,000¥23.33341¥23,333.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥22.16676¥44,333.52
Manufacturers Standard Package