Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedSTMicroelectronics
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS422, RS485
Duplex
-Half
Receiver Hysteresis
70 mV90 mV
Data Rate
4Mbps12Mbps15Mbps
Voltage - Supply
0.5V ~ 6V3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)SOT-23-8
Supplier Device Package
8-SOIC20-SOIC-ICSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ST3485EBDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
12,798
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,500 : ¥5.64012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
15Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-SOIC 0.295
ADM3055EBRIZ
IC TRANSCEIVER HALF 1/1 20SOIC
Analog Devices Inc.
1,253
In Stock
1 : ¥123.35000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 105°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
3,610
In Stock
20,000
Factory
1 : ¥20.23000
Cut Tape (CT)
2,500 : ¥8.50122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
90 mV
4Mbps
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.