Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,461 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,000 : ¥3.70432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
47,266 In Stock | 1 : ¥18.62000 Cut Tape (CT) 2,500 : ¥8.53291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/1 | - | 25 mV | 52Mbps | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
0 In Stock Check Lead Time | 1 : ¥86.03000 Tray | Tray | Active | Transceiver | IEEE 1149.1, IEEE 802.3 | 4/4 | Full, Half | - | 10Mbps, 100Mbps | 1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) |