88E3018-A2-NNC1I000 | |
---|---|
DigiKey Part Number | 2208-88E3018-A2-NNC1I000-ND |
Manufacturer | |
Manufacturer Product Number | 88E3018-A2-NNC1I000 |
Description | IC TXRX FULL/HALF 4/4 64QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 64-QFN (9x9) |
EDA/CAD Models | 88E3018-A2-NNC1I000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.03000 | ¥86.03 |
10 | ¥77.71800 | ¥777.18 |
25 | ¥74.10360 | ¥1,852.59 |
80 | ¥64.34363 | ¥5,147.49 |
260 | ¥61.45169 | ¥15,977.44 |
520 | ¥56.02938 | ¥29,135.28 |
1,040 | ¥48.79985 | ¥50,751.84 |