SN65HVD21D | |
---|---|
DigiKey Part Number | 296-14185-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD21D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD21D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.35000 | ¥51.35 |
10 | ¥46.08300 | ¥460.83 |
75 | ¥43.56280 | ¥3,267.21 |
150 | ¥37.75393 | ¥5,663.09 |
300 | ¥35.81797 | ¥10,745.39 |
525 | ¥32.13931 | ¥16,873.14 |
1,050 | ¥27.10551 | ¥28,460.79 |
2,550 | ¥25.75023 | ¥65,663.09 |