PLS1C101MDL4 | |
---|---|
DigiKey Part Number | 493-16272-ND |
Manufacturer | |
Manufacturer Product Number | PLS1C101MDL4 |
Description | CAP ALUM POLY 100UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C101MDL4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥7.99600 | ¥79.96 |
50 | ¥7.29200 | ¥364.60 |
200 | ¥5.97305 | ¥1,194.61 |
600 | ¥4.76730 | ¥2,860.38 |
1,000 | ¥4.20646 | ¥4,206.46 |
2,600 | ¥3.92605 | ¥10,207.73 |
5,000 | ¥3.78584 | ¥18,929.20 |