LTC2863HS8-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2863HS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2863HS8-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863HS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥40.25100 | ¥402.51 |
25 | ¥38.05640 | ¥951.41 |
100 | ¥32.98240 | ¥3,298.24 |
300 | ¥31.29100 | ¥9,387.30 |
500 | ¥28.07740 | ¥14,038.70 |
1,000 | ¥23.67975 | ¥23,679.75 |
2,500 | ¥22.49576 | ¥56,239.40 |