BD41044FJ-CE2 | |
---|---|
DigiKey Part Number | 846-BD41044FJ-CE2TR-ND - Tape & Reel (TR) 846-BD41044FJ-CE2CT-ND - Cut Tape (CT) 846-BD41044FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41044FJ-CE2 |
Description | IC TRANSCEIVER HALF 1/1 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.08800 | ¥140.88 |
25 | ¥13.28680 | ¥332.17 |
100 | ¥11.32130 | ¥1,132.13 |
250 | ¥10.63004 | ¥2,657.51 |
500 | ¥9.30138 | ¥4,650.69 |
1,000 | ¥7.70687 | ¥7,706.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.17540 | ¥17,938.50 |
5,000 | ¥6.90963 | ¥34,548.15 |