Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Duplex
-Half
Receiver Hysteresis
25 mV120 mV
Data Rate
5Mbps10Mbps
Voltage - Supply
3V ~ 3.6V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TCAN337GDR
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
6,156
In Stock
1 : ¥24.91000
Cut Tape (CT)
2,500 : ¥11.38276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
120 mV
5Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
139
In Stock
6,200
Factory
1 : ¥79.49000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
25 mV
10Mbps
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,497
In Stock
1,500
Factory
1 : ¥69.45000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
25 mV
10Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.