Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
329 In Stock | 1 : ¥36.64000 Cut Tape (CT) 2,500 : ¥18.38568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 20 mV | 1Mbps | 3.14V ~ 3.47V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
498 In Stock | 1 : ¥91.54000 Tube | Tube | Active | Transceiver, Isolated | CANbus | 1/1 | - | - | 1Mbps | 0.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥17.94000 Cut Tape (CT) 2,500 : ¥7.89943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LVDS | 1/1 | Full | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |