MAX3318EIPWR | |
---|---|
DigiKey Part Number | 296-19847-2-ND - Tape & Reel (TR) 296-19847-1-ND - Cut Tape (CT) 296-19847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3318EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3318EIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.25V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.09100 | ¥240.91 |
25 | ¥22.77560 | ¥569.39 |
100 | ¥19.73890 | ¥1,973.89 |
250 | ¥18.72700 | ¥4,681.75 |
500 | ¥16.80376 | ¥8,401.88 |
1,000 | ¥14.17183 | ¥14,171.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.46320 | ¥26,926.40 |
6,000 | ¥12.95707 | ¥77,742.42 |