ASEMCLV

DigiKey Part Number
535-9439-ND
Manufacturer
Manufacturer Product Number
ASEMCLV
Description
MEMS OSC XO 2.25V-3.6V 14VFQFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASEMCLV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
74.17582MHz, 74.25MHz, 148.35165MHz, 148.5MHz
Frequency - Output 2
-
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
32mA
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
14-VFQFN Exposed Pad
Current - Supply (Disable) (Max)
23 mA
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.53000¥136.53
10¥136.34300¥1,363.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.