Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Duplex
FullHalf
Receiver Hysteresis
70 mV250 mV
Data Rate
20Mbps100Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Package / Case
10-VFDFN Exposed Pad12-WFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)12-TDFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
SN65HVD01DRCR
IC TRANSCEIVER HALF 1/1 10VSON
Texas Instruments
4,319
In Stock
1 : ¥31.37000
Cut Tape (CT)
2,500 : ¥15.73633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
20Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
299
In Stock
1 : ¥89.82000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
250 mV
100Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-TDFN (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.