Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,074 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,000 : ¥7.37991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/4 | - | 35 mV | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,646 In Stock | 1 : ¥47.86000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 100 mV | 16Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
40 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 100 mV | 500kbps | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,412 In Stock | 1 : ¥26.61000 Cut Tape (CT) 3,000 : ¥13.36102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 120 mV | 5Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
73 In Stock 16,400 Factory | 1 : ¥36.90000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | ||
648 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 100 mV | 16Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |