Drivers, Receivers, Transceivers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusLINbus
Number of Drivers/Receivers
1/12/2
Data Rate
20kbps5Mbps
Voltage - Supply
4.5V ~ 5.5V5V ~ 27V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-VDFN Exposed Pad
Supplier Device Package
8-SOIC14-HVSON (3x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVDA100QDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
3,869
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥5.03666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
Half
-
20kbps
5V ~ 27V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-HVSON
TJA1048TK,118
IC TRANSCEIVER HALF 2/2 14HVSON
NXP USA Inc.
10,742
In Stock
1 : ¥22.49000
Cut Tape (CT)
6,000 : ¥10.87579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
2/2
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
-
-
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.