Drivers, Receivers, Transceivers

Results: 3
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
125 mV130 mV500 mV
Data Rate
220Kbps500kbps-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD1050DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
10,211
In Stock
1 : ¥13.01000
Cut Tape (CT)
2,500 : ¥5.52953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
125 mV
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD22DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
3,620
In Stock
1 : ¥32.35000
Cut Tape (CT)
2,500 : ¥16.23643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
130 mV
500kbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SO
ST232BDR
IC TRANSCEIVER FULL 2/2 16SO
STMicroelectronics
5,004
In Stock
1 : ¥8.13000
Cut Tape (CT)
2,500 : ¥3.43616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
220Kbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.