Drivers, Receivers, Transceivers

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverReceiverTransceiver
Protocol
RS422, RS423RS422, RS485
Number of Drivers/Receivers
0/41/14/0
Duplex
-Half
Receiver Hysteresis
35 mV60 mV250 mV
Data Rate
20Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
AM26LV31EIPWR
IC DRIVER 4/0 16TSSOP
Texas Instruments
7,402
In Stock
1 : ¥13.52000
Cut Tape (CT)
2,000 : ¥6.20111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
AM26C32QDR
IC RECEIVER 0/4 16SOIC
Texas Instruments
7,541
In Stock
1 : ¥13.60000
Cut Tape (CT)
2,500 : ¥5.76969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS423
0/4
-
60 mV
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
LTC2862AIS8-1#PBF
IC TRANSCEIVER HALF 1/1 8SO
Analog Devices Inc.
1,280
In Stock
1 : ¥42.59000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
250 mV
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
6,695
In Stock
1 : ¥47.60000
Cut Tape (CT)
2,500 : ¥23.88891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
-
3V ~ 3.6V
-55°C ~ 105°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
AM26LV32EMDREP
IC RECEIVER 0/4 16SOIC
Texas Instruments
3,582
In Stock
1 : ¥54.41000
Cut Tape (CT)
2,500 : ¥27.32607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/4
-
35 mV
-
3V ~ 3.6V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
AM26C32MDREP
IC RECEIVER 0/4 16SOIC
Texas Instruments
1,690
In Stock
1 : ¥35.96000
Cut Tape (CT)
2,500 : ¥18.03088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS423
0/4
-
60 mV
-
4.5V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.