Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,536 In Stock | 1 : ¥23.29000 Cut Tape (CT) 6,000 : ¥11.26183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 2/2 | Half | 300 mV | - | 4.75V ~ 5.25V | -40°C ~ 150°C | - | - | Surface Mount | 14-VDFN Exposed Pad | 14-HVSON (3x4.5) | ||
4,729 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.76311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 2/2 | - | 100 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-VDFN Exposed Pad | 14-VSON (4.5x3) | ||
1,150 In Stock | 1 : ¥27.37000 Cut Tape (CT) 3,000 : ¥11.47551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 135 mV | 5Mbps | 4.5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-VDFN Exposed Pad | 14-VSON (4.5x3) | ||
0 In Stock Check Lead Time | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥10.48569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 2/2 | Half | 200 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥15.27000 Cut Tape (CT) 3,000 : ¥10.71243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 2/2 | Half | 200 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-VDFN Exposed Pad | 14-VSON (4.5x3) |