TCAN1048AVDRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1048AVDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1048AVDRQ1CT-ND - Cut Tape (CT) 296-TCAN1048AVDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1048AVDRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.38200 | ¥133.82 |
25 | ¥13.02080 | ¥325.52 |
50 | ¥12.95340 | ¥647.67 |
100 | ¥11.57830 | ¥1,157.83 |
250 | ¥11.54496 | ¥2,886.24 |
500 | ¥11.37074 | ¥5,685.37 |
1,000 | ¥10.88801 | ¥10,888.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.48569 | ¥26,214.22 |
5,000 | ¥10.13707 | ¥50,685.35 |