TCAN1048AVDMTRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1048AVDMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1048AVDMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1048AVDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1048AVDMTRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.58064 | ¥31,741.92 |
6,000 | ¥10.20533 | ¥61,231.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.21400 | ¥142.14 |
25 | ¥13.55760 | ¥338.94 |
50 | ¥13.08160 | ¥654.08 |
100 | ¥12.62180 | ¥1,262.18 |
250 | ¥12.03704 | ¥3,009.26 |
500 | ¥11.61266 | ¥5,806.33 |
1,000 | ¥11.20248 | ¥11,202.48 |