Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,120 In Stock | 1 : ¥19.64000 Cut Tape (CT) 2,500 : ¥8.98640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
9,557 In Stock | 1 : ¥23.55000 Cut Tape (CT) 5,000 : ¥10.36811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 30 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-TDFN Exposed Pad | PG-TSON-14-3 |