Drivers, Receivers, Transceivers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Protocol
LINRS422, RS485
Receiver Hysteresis
30 mV200 mV
Data Rate
20kBaud12Mbps
Voltage - Supply
1.71V, 2.25V, 3V ~ 1.89V, 5.5V3.234V ~ 3.366V, 4.9V ~ 5.1V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-VDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-HVSON (3x3)16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 HVSON
TJA1028TK/5V0/20AZ
IC TRANSCEIVER HALF 1/1 8HVSON
NXP USA Inc.
10,659
In Stock
825
Marketplace
1 : ¥13.94000
Cut Tape (CT)
6,000 : ¥5.61620
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LIN
1/1
Half
200 mV
20kBaud
3.234V ~ 3.366V, 4.9V ~ 5.1V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-HVSON (3x3)
16-SOIC
ISO1430DW
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
174
In Stock
1 : ¥51.39000
Tube
-
Tube
Active
Transceiver, Isolated
RS422, RS485
1/1
Half
30 mV
12Mbps
1.71V, 2.25V, 3V ~ 1.89V, 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.