Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
100 mV300 mV500 mV
Data Rate
250kbps16Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADM3072EARZ
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
4,460
In Stock
1 : ¥46.55000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
100 mV
250kbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,332
In Stock
1 : ¥52.71000
Tube
-
Tube
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
182
In Stock
1,400
Factory
1 : ¥65.37000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
16Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
MAX3232CDWR
IC TRANSCEIVER FULL 2/2 16SOIC
Texas Instruments
1,700
In Stock
1 : ¥11.49000
Cut Tape (CT)
2,000 : ¥5.36563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.