Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,173 In Stock 2,900 Factory | 1 : ¥56.70000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | - | 100 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
294 In Stock 10,360 Factory | 1 : ¥61.16000 Tray | - | Tray | Active | Transceiver, Isolated | CANbus | 1/1 | - | 125 mV | 1Mbps | 1.71V, 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
2,217 In Stock 1,058 Factory | 1 : ¥73.96000 Tube | - | Tube | Active | Transceiver, Isolated | CANbus | 1/1 | - | 125 mV | 1Mbps | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock 7,000 Factory Check Lead Time | 1,000 : ¥40.52253 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transceiver, Isolated | CANbus | 1/1 | - | 125 mV | 1Mbps | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |