MAX3232IDWR | |
---|---|
DigiKey Part Number | 296-13099-2-ND - Tape & Reel (TR) 296-13099-1-ND - Cut Tape (CT) 296-13099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232IDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232IDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.23300 | ¥122.33 |
25 | ¥11.54400 | ¥288.60 |
100 | ¥9.83550 | ¥983.55 |
250 | ¥9.23496 | ¥2,308.74 |
500 | ¥8.08072 | ¥4,040.36 |
1,000 | ¥6.69543 | ¥6,695.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.23371 | ¥12,467.42 |
6,000 | ¥6.00282 | ¥36,016.92 |
10,000 | ¥5.77194 | ¥57,719.40 |