Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,880 In Stock | 1 : ¥27.46000 Cut Tape (CT) 4,000 : ¥13.79726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 1/1 | Full | - | 100Mbps | - | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VFQFN Exposed Pad | 36-HVQFN (6x6) | ||
13,144 In Stock | 1 : ¥10.84000 Cut Tape (CT) 6,000 : ¥4.53476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | Full | 175 mV | - | 5.5V ~ 27V | - | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (3x3) | ||
2,329 In Stock | 1 : ¥14.79000 Cut Tape (CT) 2,500 : ¥6.78676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |