Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,556 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,500 : ¥6.91794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 120 mV | 5Mbps | 4.5V ~ 5.5V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,305 In Stock | 1 : ¥51.94000 Cut Tape (CT) 1,000 : ¥29.47695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | - | - | - | 3V ~ 3.6V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
2,881 In Stock | 1 : ¥47.95000 Cut Tape (CT) 3,000 : ¥10.66796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 6/6 | Full | - | 100Mbps | 2.97V ~ 3.63V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 28-VFQFN Exposed Pad | 28-VQFN (5x4) |