Drivers, Receivers, Transceivers

Results: 5
Series
-65LVDS65LVDT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverReceiver
Number of Drivers/Receivers
0/11/0
Data Rate
400Mbps630Mbps
Voltage - Supply
2.4V ~ 3.6V2.7V ~ 3.6V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,647
In Stock
1 : ¥8.76000
Cut Tape (CT)
1,000 : ¥3.99260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
400Mbps
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN65LVDS1DBVR
IC DRIVER 1/0 SOT23-5
Texas Instruments
13,940
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.47960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
1/0
-
630Mbps
2.4V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN65LVDT2DBVR
IC RECEIVER 0/1 SOT23-5
Texas Instruments
7,739
In Stock
1 : ¥15.19000
Cut Tape (CT)
3,000 : ¥6.94032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
400Mbps
2.4V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN65LVDT2DBVT
IC RECEIVER 0/1 SOT23-5
Texas Instruments
9,855
In Stock
1 : ¥18.70000
Cut Tape (CT)
250 : ¥12.67328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
400Mbps
2.4V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN65LVDS1DBVT
IC DRIVER 1/0 SOT23-5
Texas Instruments
4,709
In Stock
1 : ¥16.26000
Cut Tape (CT)
250 : ¥11.02808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
1/0
-
630Mbps
2.4V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.