Drivers, Receivers, Transceivers

Results: 4
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverReceiverTransceiver
Protocol
LVDSLVDS, Multipoint
Number of Drivers/Receivers
0/20/41/12/0
Duplex
-FullHalf
Data Rate
200Mbps400Mbps600Mbps
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,134
In Stock
1 : ¥13.35000
Cut Tape (CT)
2,500 : ¥6.12026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
2/0
-
-
600Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,768
In Stock
1 : ¥15.47000
Cut Tape (CT)
2,500 : ¥7.08964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/2
-
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP
DSLVDS1048PWR
IC RECEIVER FULL 0/4 16TSSOP
Texas Instruments
3,010
In Stock
1 : ¥16.07000
Cut Tape (CT)
2,500 : ¥7.34896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/4
Full
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8 SOIC
NBA3N206SDR2G
IC TRANSCEIVER HALF 1/1 8SOIC
onsemi
1,390
In Stock
1 : ¥21.42000
Cut Tape (CT)
2,500 : ¥9.45430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LVDS, Multipoint
1/1
Half
25 mV
200Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.