88E1512-A0-NNP2I000 | |
---|---|
DigiKey Part Number | 2208-88E1512-A0-NNP2I000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1512-A0-NNP2I000 |
Description | IC TXRX FULL/HALF 4/4 56QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | 88E1512-A0-NNP2I000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3, IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.23000 | ¥195.23 |
10 | ¥180.06600 | ¥1,800.66 |
25 | ¥171.97240 | ¥4,299.31 |
80 | ¥153.76550 | ¥12,301.24 |
260 | ¥146.68362 | ¥38,137.74 |
520 | ¥139.60252 | ¥72,593.31 |