Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedMarvell Semiconductor, Inc.Texas Instruments
Series
-Alaska®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
CANbusIEEE 802.3, IEEE 1588RS422, RS485
Number of Drivers/Receivers
1/14/4
Duplex
FullFull, HalfHalf
Receiver Hysteresis
15 mV50 mV120 mV
Data Rate
1Mbps2Mbps10Mbps, 100Mbps, 1Gbps20Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V3.15V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width) Exposed Pad56-VFQFN Exposed Pad
Supplier Device Package
8-SOIC14-TSSOP-EP56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TCAN1051VDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
8,334
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,500 : ¥7.01869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
2Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1781DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
12,772
In Stock
1 : ¥49.22000
Cut Tape (CT)
2,500 : ¥23.86025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
1Mbps
3.15V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14,073
In Stock
1 : ¥68.18000
Cut Tape (CT)
2,500 : ¥27.86403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
15 mV
20Mbps
4.75V ~ 5.25V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
14-TSSOP-EP
0
In Stock
Check Lead Time
1 : ¥195.23000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.